Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N914BWS
1N914BWS
DIODE GEN PURP 75V 150MA SOD323F
onsemi
175,673
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzSurface MountSC-90, SOD-323FSOD-323F150°C (Max)
MBR0520L-TP
MBR0520L-TP
DIODE SCHOTTKY 20V 500MA SOD123
Micro Commercial Co
0
In Stock
Check Lead Time
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V500mA385 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 20 V170pF @ 0V, 1MHzSurface MountSOD-123SOD-123-65°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.