Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SICRD6650
SBRD10200
DIODE SCHOTTKY 200V 10A DPAK
SMC Diode Solutions
15,645
In Stock
1 : $0.82000
Cut Tape (CT)
2,500 : $0.20026
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
10A
950 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
150pF @ 5V, 1MHz
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-55°C ~ 150°C
SC-76, SOD-523
BAS16XV2T1G
DIODE STANDARD 100V 200MA SOD523
onsemi
12,144
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02929
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
MFG_TO-277,-3-PowerDFN
TSPB15U100S
DIODE SCHOTTKY 100V 15A SMPC4.0
Taiwan Semiconductor Corporation
5,555
In Stock
1 : $1.20000
Cut Tape (CT)
6,000 : $0.26107
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
100 V
15A
700 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 100 V
-
Surface Mount
TO-277, 3-PowerDFN
SMPC4.0
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.