Single Diodes

Results: 4
Manufacturer
Microchip TechnologyonsemiRohm SemiconductorSTMicroelectronics
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V75 V100 V700 V
Current - Average Rectified (Io)
200mA800mA1A30A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 900 mA840 mV @ 30 A1.2 V @ 100 mA1.5 V @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
20 ns80 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V1 µA @ 700 V6 µA @ 100 V50 µA @ 15 V
Capacitance @ Vr, F
29pF @ 5V, 1MHz-
Package / Case
8-PowerVDFNDO-213AASC-76, SOD-323SOD-128
Supplier Device Package
DO-213AAPMDTMPowerFlat™ (5x6)SOD-323
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
NSR0320MW2T1G
DIODE SCHOTTKY 20V 1A SOD323
onsemi
54,804
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 900 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 15 V
29pF @ 5V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
DO-213AA
1N4148UR-1
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
105,449
In Stock
1 : $0.91000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
-
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
8PowerVDFN
STPS30H100DJF-TR
DIODE SCHOTTKY 100V 30A PWRFLAT
STMicroelectronics
11,943
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.43941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
30A
840 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
-
6 µA @ 100 V
-
-
-
Surface Mount
8-PowerVDFN
PowerFlat™ (5x6)
150°C (Max)
SOD-128
RFN1LAM7STFTR
DIODE GEN PURP 700V 800MA PMDTM
Rohm Semiconductor
17,483
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.19071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
700 V
800mA
1.5 V @ 800 mA
Fast Recovery =< 500ns, > 200mA (Io)
80 ns
1 µA @ 700 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
150°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.