Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - DC Reverse (Vr) (Max)
50 V75 V
Current - Average Rectified (Io)
300mA1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1 V @ 1 A1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz15pF @ 4V, 1MHz
Package / Case
DO-204AH, DO-35, AxialDO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)DO-35DO-41
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N4148
1N4148
DIODE GEN PURP 75V 300MA DO35
SMC Diode Solutions
15,284
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01800
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
75 V
300mA
1 V @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-65°C ~ 175°C
10,275
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03868
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 50 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-55°C ~ 150°C
261-DO-41
1N4001-T
DIODE GEN PURP 50V 1A DO41
Diodes Incorporated
5,238
In Stock
1 : $0.11000
Cut Tape (CT)
5,000 : $0.03164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Standard
50 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 50 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.