Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
DSS110U
DIODE SCHOTTKY 100V 1A SOD123FL
SMC Diode Solutions
141,615
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.04318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 100 V
80pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
2DB1184Q-13
SDT30B100D1-13
DIODE SCHOTTKY 100V 30A TO252-3
Diodes Incorporated
46,434
In Stock
1 : $1.00000
Cut Tape (CT)
2,500 : $0.25222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
30A
850 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
120 µA @ 100 V
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
-55°C ~ 175°C
SC-76, SOD-523
RB520S30T5G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
84,260
In Stock
1 : $0.13000
Cut Tape (CT)
8,000 : $0.02042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
1 µA @ 10 V
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.