Single Diodes

Results: 2
Manufacturer
Panjit International Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Voltage - DC Reverse (Vr) (Max)
30 V60 V
Current - Average Rectified (Io)
200mA3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA610 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V150 µA @ 60 V
Package / Case
0402 (1006 Metric)SOD-128
Supplier Device Package
2-DFN (1x0.6)SOD128Flat
Operating Temperature - Junction
-55°C ~ 125°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD128Flat
STPS360AF
DIODE SCHOTTKY 60V 3A SOD128FLAT
STMicroelectronics
101,466
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
610 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 60 V
-
Surface Mount
SOD-128
SOD128Flat
-40°C ~ 175°C
6,790
In Stock
1 : $0.26000
Cut Tape (CT)
8,000 : $0.04100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Schottky
30 V
200mA
600 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
2 µA @ 25 V
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.