Single Diodes

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SQ-MELF
JANTX1N5811US
DIODE GEN PURP 150V 3A B SQ-MELF
Microchip Technology
116
In Stock
1 : $8.09000
Bulk
-
Bulk
Active
Standard
150 V
3A
875 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
5 µA @ 150 V
60pF @ 10V, 1MHz
Military
MIL-PRF-19500/477
Surface Mount
SQ-MELF, B
B, SQ-MELF
-65°C ~ 175°C
DO-213AA
JANTX1N5711UR-1
DIODE SCHOTTKY 70V 33MA DO213AA
Microchip Technology
207
In Stock
1 : $10.99000
Bulk
-
Bulk
Active
Schottky
70 V
33mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
-
200 nA @ 100 V
2pF @ 0V, 1MHz
Military
MIL-PRF-19500/444
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 150°C
SQ-MELF
1N5822US
DIODE SCHOTTKY 40V 3A B SQ-MELF
Microchip Technology
207
In Stock
1 : $76.31000
Bulk
-
Bulk
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
-
-
-
Surface Mount
SQ-MELF, B
B, SQ-MELF
-65°C ~ 125°C
SQ-MELF
JANTX1N6638US
DIODE GP 125V 300MA B SQ-MELF
Microchip Technology
0
In Stock
Check Lead Time
113 : $6.21000
Bulk
-
Bulk
Active
Standard
125 V
300mA
1.1 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
4.5 ns
-
-
Military
MIL-PRF-19500/578
Surface Mount
SQ-MELF, B
B, SQ-MELF
-65°C ~ 175°C
B-Axial
JANTX1N5822
DIODE SCHOTTKY 40V 3A B AXIAL
Microchip Technology
0
In Stock
Check Lead Time
100 : $74.36000
Bulk
-
Bulk
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
-
Military
MIL-PRF-19500/620
Through Hole
B, Axial
B, Axial
-65°C ~ 125°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.