Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-220-2
IDH10G65C6XKSA1
DIODE SIL CARB 650V 24A TO220-2
Infineon Technologies
1,750
In Stock
1 : $4.57000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V24A1.35 V @ 10 ANo Recovery Time > 500mA (Io)0 ns33 µA @ 420 V495pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220-2
IDH16G65C6XKSA1
DIODE SIL CARB 650V 34A TO220-2
Infineon Technologies
3,238
In Stock
1 : $6.36000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V34A1.35 V @ 16 ANo Recovery Time > 500mA (Io)0 ns53 µA @ 420 V783pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220-2
IDH20G65C6XKSA1
DIODE SIL CARB 650V 41A TO220-2
Infineon Technologies
2,000
In Stock
1 : $7.95000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V41A1.35 V @ 20 ANo Recovery Time > 500mA (Io)0 ns67 µA @ 420 V970pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220-2
IDH06G65C6XKSA1
DIODE SIL CARB 650V 16A TO220-2
Infineon Technologies
363
In Stock
1 : $2.77000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V16A1.35 V @ 6 ANo Recovery Time > 500mA (Io)0 ns20 µA @ 420 V302pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
UJ3D06508TS
UJ3D06520TS
DIODE SIL CARB 650V 20A TO220-2
Qorvo
6,139
In Stock
1 : $5.51000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V20A1.7 V @ 20 ANo Recovery Time > 500mA (Io)0 ns120 µA @ 650 V654pF @ 1V, 1MHzThrough HoleTO-220-2TO-220-2-55°C ~ 175°C
P/PG-HDSOP-10-1
IDDD10G65C6XTMA1
DIODE SIL CARB 650V 29A HDSOP-10
Infineon Technologies
1,559
In Stock
1 : $4.49000
Cut Tape (CT)
1,700 : $2.32323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V29A-No Recovery Time > 500mA (Io)0 ns33 µA @ 420 V495pF @ 1V, 1MHzSurface Mount10-PowerSOP ModulePG-HDSOP-10-1-55°C ~ 175°C
P/PG-HDSOP-10-1
IDDD20G65C6XTMA1
DIODE SIL CARB 650V 51A HDSOP-10
Infineon Technologies
1,645
In Stock
1 : $7.95000
Cut Tape (CT)
1,700 : $4.50909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V51A-No Recovery Time > 500mA (Io)0 ns67 µA @ 420 V970pF @ 1V, 1MHzSurface Mount10-PowerSOP ModulePG-HDSOP-10-1-55°C ~ 175°C
TO-220-2
IDH12G65C6XKSA1
DIODE SIL CARB 650V 27A TO220-2
Infineon Technologies
99
In Stock
1 : $5.37000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V27A1.35 V @ 12 ANo Recovery Time > 500mA (Io)0 ns40 µA @ 420 V594pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
Showing
of 8

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.