Single Diodes

Results: 2
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V120 V
Current - Average Rectified (Io)
350mA3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA940 mV @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 30 V100 µA @ 120 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz220pF @ 4V, 1MHz
Package / Case
DO-219ABSC-76, SOD-323
Supplier Device Package
DO-219AB (SMF)SOD-323
Operating Temperature - Junction
-55°C ~ 125°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
9,800
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.05507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
10,627
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.09043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
120 V
3A
940 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 120 V
220pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
-40°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.