Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V60 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A670 mV @ 1 A750 mV @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 60 V200 µA @ 40 V200 µA @ 60 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz140pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASOD-123F
Supplier Device Package
DO-214AC (SMA)SMASOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
DSS16U
DIODE SCHOTTKY 60V 1A SOD123FL
SMC Diode Solutions
80,474
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
670 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
DO-214AC
B340AE-13
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
244,345
In Stock
265,000
Factory
1 : $0.26000
Cut Tape (CT)
5,000 : $0.08000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 40 V
140pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
95,997
In Stock
1 : $0.37000
Cut Tape (CT)
1,800 : $0.09090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.