Single Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V250 V
Current - Average Rectified (Io)
200mA3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A1 V @ 10 mA1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V5 µA @ 75 V500 µA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz5pF @ 0V, 1MHz170pF @ 4V, 1MHz
Package / Case
SOD-123SOD-123WTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-123SOD-123FASOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
BAS21LT1G
DIODE GP 250V 200MA SOT23-3
onsemi
256,384
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
250 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
MMSZ5237ET1G
MMSD4148T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
235,767
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-123FA
SS34FA
DIODE SCHOTTKY 40V 3A SOD123FA
onsemi
0
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.15061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
170pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 125°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.