Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V150 V
Current - Average Rectified (Io)
100mA1.8A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 1.5 A800 mV @ 100 mA1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V10 µA @ 25 V200 µA @ 150 V
Capacitance @ Vr, F
7pF @ 10V, 1MHz10pF @ 1V, 1MHz180pF @ 4V, 1MHz
Package / Case
DO-220AASC-76, SOD-323
Supplier Device Package
DO-220AA (SMP)SOD-323
Operating Temperature - Junction
-65°C ~ 150°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
BAT54WSQ-7-F
DIODE SCHOTTKY 30V 100MA SOD323
Diodes Incorporated
95,294
In Stock
2,331,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOD-323
SD103BWSA
DIODE SCHOTTKY 30V 100MA SOD323
SMC Diode Solutions
22,202
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.08711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 25 V
7pF @ 10V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
1,942
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1.8A
760 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 150 V
180pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.