Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC,SMA_403D−02
MBRA160T3G
DIODE SCHOTTKY 60V 1A SMA
onsemi
0
In Stock
Check Lead Time
1 : $0.41000
Cut Tape (CT)
5,000 : $0.10927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveSchottky60 V1A510 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 60 V-Surface MountDO-214AC, SMASMA-55°C ~ 150°C
DO-214AC,SMA_403D−02
MURA110T3G
DIODE GEN PURP 100V 1A SMA
onsemi
0
In Stock
Check Lead Time
1 : $0.49000
Cut Tape (CT)
5,000 : $0.13197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveStandard100 V1A875 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)30 ns2 µA @ 100 V-Surface MountDO-214AC, SMASMA-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.