Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PMEG40T10ERX
PMEG100T10ELR-QX
DIODE SCHOTTKY 100V 1A SOD123W
Nexperia USA Inc.
21,089
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.07777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
11.5 ns
900 nA @ 100 V
125pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
175°C
5,978
In Stock
1 : $1.87000
Cut Tape (CT)
4,500 : $0.57816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
35A
720 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 mA @ 60 V
3600pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-55°C ~ 150°C
DO-214AC, SMA
SS14-AU_R1_000A1
DIODE SCHOTTKY 40V 1A DO214AC
Panjit International Inc.
135
In Stock
1 : $0.24000
Cut Tape (CT)
1,800 : $0.05304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
70pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.