Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,741 In Stock 10,000 Factory | 1 : $0.47000 Cut Tape (CT) 5,000 : $0.12309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 2 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
80,204 In Stock | 1 : $0.12000 Cut Tape (CT) 10,000 : $0.02549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | |||
10,003 In Stock | 1 : $0.25000 Cut Tape (CT) 4,500 : $0.06281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 1.05 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 23 ns | 1 µA @ 200 V | 6pF @ 200V | Automotive | AEC-Q101 | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 175°C | |||
27,853 In Stock | 1 : $1.13000 Cut Tape (CT) 3,500 : $0.33037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.35 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 43 ns | 3 µA @ 600 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 175°C | |||
1,530 In Stock | 1 : $0.35000 Cut Tape (CT) 1,800 : $0.10209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 100 V | 25pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |