Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148TR
DIODE GEN PURP 100V 200MA DO35
onsemi
606,171
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-55°C ~ 175°C
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
600,523
In Stock
1 : $0.10000
Bulk
-
Bulk
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-55°C ~ 175°C
1N4007
1N4007
DIODE STD DO-41 1000V 1A
Diotec Semiconductor
17,321
In Stock
1 : $0.12000
Cut Tape (CT)
5,000 : $0.01994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.5 µs5 µA @ 1000 V-Through HoleDO-204AC, DO-41, AxialDO-41/DO-204AC-50°C ~ 175°C
DO-204AL
1N4007RLG
DIODE GEN PURP 1KV 1A AXIAL
onsemi
198,339
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.03934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New DesignsStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 1000 V-Through HoleDO-204AL, DO-41, AxialAxial-65°C ~ 175°C
DO-201AD
SB560
DIODE SCHOTTKY 60V DO201AD
SMC Diode Solutions
4,076
In Stock
1 : $0.41000
Cut Tape (CT)
1,250 : $0.12070
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveSchottky60 V-700 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 60 V400pF @ 5V, 1MHzThrough HoleDO-201AD, AxialDO-201AD-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.