Single Diodes

Results: 2
Manufacturer
SMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Tape & Box (TB)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V100 V
Current - Average Rectified (Io)
300mA2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A1 V @ 10 mA
Current - Reverse Leakage @ Vr
5 µA @ 75 V500 µA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz170pF @ 4V, 1MHz
Package / Case
DO-204AH, DO-35, AxialDO-204AL, DO-41, Axial
Supplier Device Package
DO-204AH (DO-35)DO-41
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
47,144
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.02708
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
100 V
300mA
1 V @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
DO-41
SB230
DIODE SCHOTTKY 30V 2A DO41
SMC Diode Solutions
73,351
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.05214
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
30 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
170pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.