Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-128 Top
PMEG3050EP,115
DIODE SCHOTTKY 30V 5A SOD128
Nexperia USA Inc.
140,203
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.22958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V5A360 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)8 mA @ 30 V800pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5150°C (Max)
DO-214AC,SMA_403D−02
MBRA340T3G
DIODE SCHOTTKY 40V 3A SMA
onsemi
0
In Stock
Check Lead Time
1 : $0.62000
Cut Tape (CT)
5,000 : $0.20657
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveSchottky40 V3A450 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)300 µA @ 40 V-Surface MountDO-214AC, SMASMA-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.