Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
75 V80 V
Current - Average Rectified (Io)
250mA300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 300 mA1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
100 nA @ 70 V2.5 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz3.5pF @ 6V, 1MHz
Package / Case
SC-90, SOD-323FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-323SOT-23-3
Operating Temperature - Junction
-65°C ~ 100°C-65°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
1N4148WS
DIODE GEN PURP 75V 300MA SOD323
SMC Diode Solutions
1,039,080
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1 V @ 300 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323
-65°C ~ 100°C
SOT-23-3
MMBD4448H-7-F
DIODE GEN PURP 80V 250MA SOT23-3
Diodes Incorporated
18,592
In Stock
885,000
Factory
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
100 nA @ 70 V
3.5pF @ 6V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.