Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
2EZ13D5-TP
1N4004-TP
DIODE GEN PURP 400V 1A DO41
Micro Commercial Co
60,218
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.03367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2 µs5 µA @ 400 V15pF @ 4V, 1MHzThrough HoleDO-204AL, DO-41, AxialDO-41-55°C ~ 150°C
1N5817-TP
1N5818-TP
DIODE SCHOTTKY 30V 1A DO41
Micro Commercial Co
4,068
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.04762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSchottky30 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 30 V-Through HoleDO-204AL, DO-41, AxialDO-41-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.