Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
CMDSH-4E TR PBFREE
DIODE SCHOTTKY 40V 200MA SOD323
Central Semiconductor Corp
108,568
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.20116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V200mA1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed5 ns500 nA @ 25 V7pF @ 1V, 1MHzSurface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
DO-214AC Pkg
SS26-HF
DIODE SCHOTTKY 60V 2A DO214AC
Comchip Technology
20,171
In Stock
15,000
Factory
1 : $0.42000
Cut Tape (CT)
5,000 : $0.07020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V2A700 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V80pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
Showing
1 - 2
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.