Single Diodes

Results: 2
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V100 V
Current - Average Rectified (Io)
200mA500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 nA @ 20 V200 µA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz30pF @ 4V, 1MHz
Package / Case
DO-213AC, MINI-MELF, SOD-80SOD-123
Supplier Device Package
SOD-123SOD-80
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
359,348
In Stock
1,370,000
Factory
1 : $0.10000
Cut Tape (CT)
2,500 : $0.01930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
MMSZ5266B-TP
MBR0530-TP
DIODE SCHOTTKY 30V 500MA SOD123
Micro Commercial Co
426,110
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.04035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
30pF @ 4V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.