Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
391,002 In Stock 7,977,000 Factory | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.02677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
30,654 In Stock 3,000 Factory | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.19468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 100 V | 1.5A | 850 mV @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | - | 50 µA @ 100 V | - | Surface Mount | 3-UDFN | X1-DFN1411-3 | -55°C ~ 150°C | |||
116,915 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.08200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 300 V | 225mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 240 V | 5pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C |