Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,084 In Stock | 2,000 : $0.05050 Tape & Box (TB) 1 : $0.13000 Cut Tape (CT) | Tariff may apply if shipping to the United States | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | 150°C (Max) | ||
16,874 In Stock | 600 : $0.13232 Tape & Box (TB) 1 : $0.28000 Cut Tape (CT) | - | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | 150°C (Max) | ||
2,391 In Stock | 1 : $0.61000 Cut Tape (CT) 1,250 : $0.16968 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 200pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 125°C | ||
3,469 Marketplace | 788 : $0.38000 Bulk | - | - | Bulk | Active | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 125°C | ||
624 In Stock | 1,700 : $0.17325 Bulk 1 : $0.44000 Cut Tape (CT) | Tariff may apply if shipping to the United States | - | Cut Tape (CT) Bulk | Active | Schottky | 40 V | 3A | 950 mV @ 9.4 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | -50°C ~ 150°C | ||
92 In Stock | 1 : $14.04000 Bulk | - | - | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C |