Single Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
897,902 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.02424 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
241,470 In Stock | 1 : $0.11000 Cut Tape (CT) 8,000 : $0.02222 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 100 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
10,855 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.12409 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1.1A | 430 mV @ 1.1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 130 µA @ 30 V | - | Surface Mount | DO-219AB | DO-219AB (SMF) | 125°C (Max) |