Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,305 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
93,816 In Stock 1,080,000 Factory | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.03790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.23 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 80 V | 3pF @ 0V, 1MHz | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | -65°C ~ 150°C |