Single Diodes

Results: 3
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V100 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A1 V @ 10 mA1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 75 V10 µA @ 100 V500 µA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
DO-204AH, DO-35, AxialDO-204AL, DO-41, Axial
Supplier Device Package
AxialDO-204AL (DO-41)DO-35
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 175°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148TR
DIODE GEN PURP 100V 200MA DO35
onsemi
458,971
In Stock
1,870,000
Factory
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
1N5818G
1N4002G
DIODE GEN PURP 100V 1A AXIAL
onsemi
10,528
In Stock
1 : $0.26000
Bulk
-
Bulk
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 100 V
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
7,377
In Stock
1 : $0.41000
Cut Tape (CT)
5,500 : $0.06225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
30 V
1A
480 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 125°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.