Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
26,777
In Stock
1 : $0.49000
Cut Tape (CT)
1,500 : $0.19461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2 µs5 µA @ 100 V-Surface MountDO-214BADO-214BA (GF1)-65°C ~ 175°C
SOD-123_498
MBR230LSFT1G
DIODE SCHOTTKY 30V 2A SOD123FL
onsemi
0
In Stock
Check Lead Time
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10949
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveSchottky30 V2A430 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 30 V-Surface MountSOD-123FSOD-123FL-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.