Single Diodes

Results: 2
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MBR350RLG
1N5401G
DIODE GEN PURP 100V 3A AXIAL
onsemi
3,068
In Stock
1 : $0.45000
Bulk
-
Bulk
Active
Standard
100 V
3A
1 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 100 V
-
Through Hole
DO-201AA, DO-27, Axial
Axial
-65°C ~ 150°C
MBR350RLG
1N5401RLG
DIODE GEN PURP 100V 3A AXIAL
onsemi
17,003
In Stock
1 : $0.47000
Cut Tape (CT)
1,200 : $0.14599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
3A
1 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 100 V
-
Through Hole
DO-201AA, DO-27, Axial
Axial
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.