Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PESD15VL1BA,115
PMEG4010BEA,115
DIODE SCHOTTKY 40V 1A SOD323
Nexperia USA Inc.
87,847
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
640 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
50pF @ 1V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
SC-79, SOD-523
BAS516,H3F
DIODE STANDARD 100V 250MA ESC
Toshiba Semiconductor and Storage
7,484
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.02828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
3 ns
200 nA @ 80 V
0.35pF @ 0V, 1MHz
Surface Mount
SC-79, SOD-523
ESC
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.