Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TV04A540JB-G
SS34-HF
DIODE SCHOTTKY 40V 3A DO214AC
Comchip Technology
60,471
In Stock
1 : $0.34000
Cut Tape (CT)
5,000 : $0.08787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
450pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 125°C
DO-214AB, SMC
B560C-13-F
DIODE SCHOTTKY 60V 5A SMC
Diodes Incorporated
90,310
In Stock
2,589,000
Factory
1 : $0.59000
Cut Tape (CT)
3,000 : $0.14544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
700 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
300pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
MMSZ5237ET1G
MBR0540T3G
DIODE SCHOTTKY 40V 500MA SOD123
onsemi
58,926
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.04646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
20 µA @ 40 V
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.