Single Diodes

Results: 3
Manufacturer
onsemiPanjit International Inc.Vishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Current - Average Rectified (Io)
5A20A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 20 A880 mV @ 5 A
Current - Reverse Leakage @ Vr
15 µA @ 100 V80 µA @ 100 V
Capacitance @ Vr, F
130pF @ 4V, 1MHz-
Supplier Device Package
TO-277-3TO-277A (SMPC)TO-277B
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
6,252
In Stock
1 : $0.57000
Cut Tape (CT)
6,500 : $0.20452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
880 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
15 µA @ 100 V
130pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 150°C
261
SVT20100UB_R2_00001
EXTREME LOW VF SCHOTTKY BARRIER
Panjit International Inc.
18,111
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.34200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
20A
660 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
80 µA @ 100 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
TO-277-3
FSV20100V
DIODE SCHOTTKY 100V 20A TO277-3
onsemi
0
In Stock
1 : $1.47000
Cut Tape (CT)
5,000 : $0.57719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
100 V
20A
660 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
80 µA @ 100 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.