Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V75 V
Current - Average Rectified (Io)
150mA2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns8.26 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V40 µA @ 60 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
SC-90, SOD-323FSOD-123F
Supplier Device Package
SOD-123FSOD-323F
Operating Temperature - Junction
-55°C ~ 125°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90_SOD323F PKG
1N4148WS
DIODE GEN PURP 75V 150MA SOD323F
onsemi
316,383
In Stock
750,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SOD-123F
SS26FL
DIODE SCHOTTKY 60V 2A SOD123F
onsemi
120,713
In Stock
291,000
Factory
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
60 V
2A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
8.26 ns
40 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.