Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123F
NRVS1MFL
DIODE STANDARD 1000V 1A SOD123F
onsemi
7,740
In Stock
18,000
Factory
1 : $0.32000
Cut Tape (CT)
3,000 : $0.09292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
1 µA @ 1000 V
4pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
4,351
In Stock
1 : $0.41000
Cut Tape (CT)
1,800 : $0.12524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
600 V
1.5A
1.4 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
1 µA @ 600 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
RB068L100DDTE25
RFN2L6SDDTE25
DIODE STANDARD 600V 1.5A PMDS
Rohm Semiconductor
1,172
In Stock
1 : $0.65000
Cut Tape (CT)
1,500 : $0.21614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1.5A
1.55 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
1 µA @ 600 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
PMDS
150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.