Single Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,474 In Stock | 1 : $0.34000 Cut Tape (CT) 5,000 : $0.07777 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 4 µA @ 100 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
30,263 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.04545 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 350mA | 750 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 µA @ 40 V | 30pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -40°C ~ 150°C |