2-SMD, Flat Lead Single Diodes

Results: 277
Manufacturer
Comchip TechnologyDiodes IncorporatedNexperia USA Inc.onsemiPanasonic Electronic ComponentsRenesasRenesas Electronics CorporationRohm SemiconductorTaiwan Semiconductor CorporationToshiba Semiconductor and Storage
Series
-D-FLAT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V25 V30 V35 V40 V45 V50 V60 V80 V90 V100 V150 V200 V400 V
Current - Average Rectified (Io)
30mA35mA50mA100mA200mA500mA700mA1A1.5A2A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA370 mV @ 1 mA370 mV @ 10 mA380 mV @ 1 A380 mV @ 5 mA390 mV @ 500 mA400 mV @ 1 A410 mV @ 10 mA410 mV @ 2 A420 mV @ 1 A420 mV @ 100 mA420 mV @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
800 ps1 ns1.3 ns2 ns3 ns4 ns4.35 ns4.7 ns4.8 ns5.6 ns6 ns6.15 ns
Current - Reverse Leakage @ Vr
75 nA @ 200 V100 nA @ 33 V100 nA @ 75 V100 nA @ 80 V200 nA @ 100 V200 nA @ 15 V300 nA @ 10 V300 nA @ 100 V300 nA @ 30 V400 nA @ 60 V450 nA @ 20 V470 nA @ 60 V
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz1.2pF @ 6V, 1MHz1.5pF @ 10V, 1MHz1.5pF @ 1V, 1MHz2pF @ 0V, 1MHz2pF @ 10V, 1MHz2pF @ 1V, 1MHz2.8pF @ 1V, 1MHz2.9pF @ 10V, 1MHz3pF @ 0.5V, 1MHz3pF @ 4V, 1MHz3pF @ 500mV, 1MHz
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Supplier Device Package
2-EFP2-SFP1005/SOD-323FD-FlatMicro SMAPMDESMINI2-F4-B-BSMini2-F2SOD-323HESOD-323STSOD323HPSSSMini2-F2
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C-25°C ~ 85°C125°C (Max)125°C150°C (Max)150°C175°C (Max)175°C
Stocking Options
Environmental Options
Media
Marketplace Product
277Results
Applied FiltersRemove All

Showing
of 277
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
36,268
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V2A410 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 30 V390pF @ 0V, 1MHz--Surface Mount2-SMD, Flat LeadUS2H150°C (Max)
SOD-323HE
S1JHE
DIODE GEN PURP 600V 1A SOD323HE
onsemi
45,868
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.09926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)782 ns1 µA @ 600 V3pF @ 4V, 1MHzAutomotiveAEC-Q101Surface Mount2-SMD, Flat LeadSOD-323HE-55°C ~ 175°C
SOD-323HE
SS16HE
DIODE SCHOTTKY 60V 1A SOD323HE
onsemi
415,233
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky60 V1A680 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)8.3 ns50 µA @ 60 V43pF @ 4V, 1MHzAutomotiveAEC-Q101Surface Mount2-SMD, Flat LeadSOD-323HE-55°C ~ 150°C
TUMD2SM
RFU02VSM8STR
DIODE GP 800V 200MA TUMD2SM
Rohm Semiconductor
126,045
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard800 V200mA3 V @ 200 mASmall Signal =< 200mA (Io), Any Speed25 ns10 µA @ 800 V4pF @ 0V, 1MHz--Surface Mount2-SMD, Flat LeadTUMD2SM150°C (Max)
VMN2M
1SS400CMT2R
DIODE GEN PURP 80V 100MA VMN2M
Rohm Semiconductor
17,925
In Stock
1 : $0.24000
Cut Tape (CT)
8,000 : $0.03727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 500mV, 1MHz--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)150°C
VMN2M
RB530CM-30T2R
DIODE SCHOTTKY 30V 100MA VMN2M
Rohm Semiconductor
50,868
In Stock
1 : $0.25000
Cut Tape (CT)
8,000 : $0.03934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA460 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-300 nA @ 10 V---Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)150°C (Max)
70,530
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.03434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V50mA550 mV @ 50 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 20 V3.9pF @ 0V, 1MHz--Surface Mount2-SMD, Flat LeadfSC125°C (Max)
5,130
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.03434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V100mA620 mV @ 50 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 40 V15pF @ 0V, 1MHz--Surface Mount2-SMD, Flat LeadfSC125°C (Max)
14,848
In Stock
1 : $0.29000
Cut Tape (CT)
10,000 : $0.03777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V100mA620 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 40 V15pF @ 0V, 1MHz--Surface Mount2-SMD, Flat LeadfSC125°C (Max)
VMN2M
RB520CM-60T2R
DIODE SCHOTTKY 60V 100MA VMN2M
Rohm Semiconductor
36,780
In Stock
1 : $0.31000
Cut Tape (CT)
8,000 : $0.04762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V100mA440 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-3 µA @ 60 V-AutomotiveAEC-Q101Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)150°C (Max)
mfg_2-SMD,-Flat-Lead,Micro-SMA
ESH1DM RSG
DIODE GEN PURP 200V 1A MICRO SMA
Taiwan Semiconductor Corporation
228,185
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V1A1.5 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)25 ns1 µA @ 200 V3pF @ 4V, 1MHz--Surface Mount2-SMD, Flat LeadMicro SMA-55°C ~ 150°C
TUMD2M
RSX051VAM30TR
DIODE SCHOTTKY 30V 500MA TUMD2M
Rohm Semiconductor
8,998
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V500mA390 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 30 V---Surface Mount2-SMD, Flat LeadTUMD2M150°C (Max)
VMN2M
RB520CM-30T2R
DIODE SCHOTTKY 30V 100MA VMN2M
Rohm Semiconductor
29,801
In Stock
This product has a maximum purchase limit
1 : $0.35000
Cut Tape (CT)
8,000 : $0.05979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA450 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 10 V---Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)150°C (Max)
VMN2M
RB521CM-30T2R
DIODE SCHOTTKY 30V 100MA VMN2M
Rohm Semiconductor
21,191
In Stock
1 : $0.35000
Cut Tape (CT)
8,000 : $0.05979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA350 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 10 V---Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)150°C (Max)
TUMD2M
RB578VYM100FHTR
DIODE SCHOTTKY 100V 700MA TUMD2M
Rohm Semiconductor
14,996
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.09484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V700mA850 mV @ 700 mAFast Recovery =< 500ns, > 200mA (Io)4.35 ns200 nA @ 100 V-AutomotiveAEC-Q101Surface Mount2-SMD, Flat LeadTUMD2M150°C (Max)
6,691
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.09484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V2A530 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-650 µA @ 60 V290pF @ 0V, 1MHz--Surface Mount2-SMD, Flat LeadUS2H150°C
VMN2M
RB751CM-40T2R
DIODE SCHOTTKY 30V 30MA VMN2M
Rohm Semiconductor
41,113
In Stock
1 : $0.36000
Cut Tape (CT)
8,000 : $0.06166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V30mA370 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 30 V---Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)125°C (Max)
37,468
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A470 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-300 µA @ 40 V290pF @ 0V, 1MHz--Surface Mount2-SMD, Flat LeadUS2H150°C (Max)
RB411VAM-xxxx
RB168VAM-40TR
DIODE SCHOTTKY 40V 1A TUMD2M
Rohm Semiconductor
2,345
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A790 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 nA @ 40 V---Surface Mount2-SMD, Flat LeadTUMD2M150°C
TUMD2SM
RRE02VSM6STR
DIODE GP 600V 200MA TUMD2SM
Rohm Semiconductor
65,147
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V200mA1.1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 600 V---Surface Mount2-SMD, Flat LeadTUMD2SM150°C (Max)
TUMD2SM
RFU02VSM6STR
DIODE GP 600V 200MA TUMD2SM
Rohm Semiconductor
18,237
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.08136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V200mA2.2 V @ 200 mASmall Signal =< 200mA (Io), Any Speed25 ns10 µA @ 600 V5pF @ 0V, 1MHz--Surface Mount2-SMD, Flat LeadTUMD2SM150°C (Max)
TUMD2M
RB558VYM150FHTR
DIODE SCHOTTKY 150V 500MA TUMD2M
Rohm Semiconductor
6,277
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky150 V500mA950 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)6.35 ns500 nA @ 150 V-AutomotiveAEC-Q101Surface Mount2-SMD, Flat LeadTUMD2M150°C (Max)
SOD-323HE
S1GHE
DIODE GEN PURP 400V 1A SOD323HE
onsemi
1,191
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.09926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)782 ns1 µA @ 400 V3pF @ 4V, 1MHzAutomotiveAEC-Q101Surface Mount2-SMD, Flat LeadSOD-323HE-55°C ~ 175°C
mfg_2-SMD,-Flat-Lead,Micro-SMA
SS14M RSG
DIODE SCHOTTKY 40V 1A MICRO SMA
Taiwan Semiconductor Corporation
78,663
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 40 V50pF @ 4V, 1MHz--Surface Mount2-SMD, Flat LeadMicro SMA-55°C ~ 150°C
TUMD2M
RB021VAM90TR
DIODE SCHOTTKY 90V 200MA TUMD2M
Rohm Semiconductor
13,162
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V200mA490 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-900 µA @ 90 V---Surface Mount2-SMD, Flat LeadTUMD2M125°C (Max)
Showing
of 277

2-SMD, Flat Lead Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.