1206 (3216 Metric) Single Diodes

Results: 30
Stocking Options
Environmental Options
Media
Exclude
30Results
Applied FiltersRemove All

Showing
of 30
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SD1206
SD1206S100S1R0
DIODE SCHOTTKY 100V 1A 1206
KYOCERA AVX
17,951
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.10605
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 100 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
SD1206
SD1206S040S2R0
DIODE SCHOTTKY 40V 2A 1206
KYOCERA AVX
17,278
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.10605
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
TS4148 RAG
TS4148 RAG
DIODE STANDARD 75V 150MA 1206
Taiwan Semiconductor Corporation
62,657
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01313
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 150°C
SD1206
SD1206S040S1R0
DIODE SCHOTTKY 40V 1A 1206
KYOCERA AVX
26,878
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.08282
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
SD1206
SD1206S040S0R5
DIODE SCHOTTKY 40V 500MA 1206
KYOCERA AVX
6,000
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.08585
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
480 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
SD1206
SD1206T020S1R0
DIODE SCHOTTKY 20V 1A 1206
KYOCERA AVX
12,140
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08888
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 20 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
SD1206
SD1206S020S1R0
DIODE SCHOTTKY 20V 1A 1206
KYOCERA AVX
22,336
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.09292
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 20 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
SD1206
SD1206T040S2R0
DIODE SCHOTTKY 40V 2A 1206
KYOCERA AVX
6,005
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.10807
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
SD1206
SD1206S040L2R0
DIODE SCHOTTKY 40V 2A 1206
KYOCERA AVX
2,538
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.31099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
400 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
SD1206
SD1206T040S3R0
DIODE SCHOTTKY 40V 3A 1206
KYOCERA AVX
3,000
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.17446
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
SD1206
SD1206T040S1R0
DIODE SCHOTTKY 40V 1A 1206
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $0.43000
Cut Tape (CT)
3,000 : $0.11413
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
SD1206
SD3220S100S3R0
DIODE SCHOTTKY 100V 3A 1206
KYOCERA AVX
0
In Stock
Check Lead Time
30,000 : $0.42862
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
CD1206
CD1206-S01575
DIODE STANDARD 100V 150MA 1206
Bourns Inc.
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Obsolete
Standard
100 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 100 V
3pF @ 0V, 100MHz
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
DIODE STANDARD 600V 1A 1206
CEFN103-HF
DIODE STANDARD 600V 1A 1206
Comchip Technology
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
1206 (3216 Metric)
1206
-65°C ~ 175°C
DIODE STANDARD 75V 150MA 1206
LS4148W
DIODE STANDARD 75V 150MA 1206
Diodes Incorporated
0
In Stock
Obsolete
-
-
Bulk
Obsolete
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
1206 (3216 Metric)
1206
-65°C ~ 175°C
DIODE STANDARD 100V 250MA 1206
LS4448W
DIODE STANDARD 100V 250MA 1206
Diodes Incorporated
0
In Stock
Obsolete
-
-
Bulk
Obsolete
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
1206 (3216 Metric)
1206
-65°C ~ 175°C
SD1206
SD3220S040S5R0
DIODE SCHOTTKY 40V 5A 1206
KYOCERA AVX
0
In Stock
Active
-
Tape & Reel (TR)
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
SD1206
SD2010S150S3R0
DIODE SCHOTTKY 150V 3A 1206
KYOCERA AVX
0
In Stock
Active
-
Tape & Reel (TR)
Active
Schottky
150 V
3A
880 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 150 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
SD1206
SD2010S200S3R0
DIODE SCHOTTKY 200V 3A 1206
KYOCERA AVX
0
In Stock
Active
-
Tape & Reel (TR)
Active
Schottky
200 V
3A
900 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 200 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
SD1206
SD0603S020S0R1
DIODE SCHOTTKY 20V 100MA 1206
KYOCERA AVX
0
In Stock
Active
-
Tape & Reel (TR)
Active
Schottky
20 V
100mA
400 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
50 µA @ 20 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
SD1206
SD2010S020L3R0
DIODE SCHOTTKY 20V 3A 1206
KYOCERA AVX
0
In Stock
Active
-
Tape & Reel (TR)
Active
Schottky
20 V
3A
420 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 20 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
SD1206
SD2010S040L3R0
DIODE SCHOTTKY 40V 3A 1206
KYOCERA AVX
0
In Stock
Active
-
Tape & Reel (TR)
Active
Schottky
40 V
3A
420 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
SD1206
SD2010S030L3R0
DIODE SCHOTTKY 30V 3A 1206
KYOCERA AVX
0
In Stock
Active
-
Tape & Reel (TR)
Active
Schottky
30 V
3A
440 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 nA @ 30 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
SD1206
SD2010S060S1R0
DIODE SCHOTTKY 60V 1A 1206
KYOCERA AVX
0
In Stock
Active
-
Tape & Reel (TR)
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
SD1206
SD0805S040L1R0
DIODE SCHOTTKY 40V 1A 1206
KYOCERA AVX
0
In Stock
Active
-
Tape & Reel (TR)
Active
Schottky
40 V
1A
380 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
Showing
of 30

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.