0603 (1608 Metric) Single Diodes

Results: 80
Stocking Options
Environmental Options
Media
Exclude
80Results
Applied FiltersRemove All

Showing
of 80
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MFG_0603(1608-Metric)
TS4148 RCG
DIODE STANDARD 75V 100MA 0603
Taiwan Semiconductor Corporation
372,821
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.02727
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
100mA
1.25 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603
-55°C ~ 150°C
CD0603-B0xR
CD0603-B0240R
DIODE SCHOTTKY 40V 200MA 0603
Bourns Inc.
253,914
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.06051
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
550 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
35pF @ 4V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
-40°C ~ 125°C
CD0603-B0xR
CD0603-B0340R
DIODE SCHOTTKY 40V 300MA 0603
Bourns Inc.
123,479
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.05959
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
300mA
550 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 10 V
35pF @ 4V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
-40°C ~ 125°C
Schottky Diode 0603
SD0603S040S0R2
DIODE SCHOTTKY 40V 200MA 0603
KYOCERA AVX
90,826
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06868
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
450 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 40 V
-
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
-55°C ~ 125°C
9,882
In Stock
1 : $0.14000
Cut Tape (CT)
5,000 : $0.08282
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
530 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 30 V
375pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
CLP1608-2L
125°C (Max)
MFG_0201-(0603-Metric)
TSS54U RGG
DIODE SCHOTTKY 30V 200MA 0603
Taiwan Semiconductor Corporation
24,494
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.05353
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 30 V
10pF @ 1V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603
-65°C ~ 125°C
CDSUC4148-HF
CDSUC4148-HF
DIODE STANDARD 75V 150MA 0603C
Comchip Technology
16,594
In Stock
16,000
Factory
1 : $0.26000
Cut Tape (CT)
4,000 : $0.04545
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
-40°C ~ 125°C
35,672
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.09090
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
580 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 40 V
340pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
CLP1608-2L
125°C (Max)
DSN2(0603)
SDM4A40EP3-7B
DIODE SCHOTTKY 40V 4A X3TSN16082
Diodes Incorporated
29,666
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.12096
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
4A
610 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 40 V
88pF @ 4V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
X3-TSN1608-2
-55°C ~ 150°C
DIODE SCHOTTKY 20V 2A 2DSN
NSR20206NXT5G
DIODE SCHOTTKY 20V 2A 2DSN
onsemi
1,591
Marketplace
753 : $0.40000
Bulk
-
-
Bulk
Obsolete
Schottky
20 V
2A
490 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
150 µA @ 20 V
140pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
2-DSN (1.6x0.8)
150°C
DSN2(0603)
NSR20F40NXT5G
DIODE SCHOTTKY 40V 2A 2DSN
onsemi
555
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.16564
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 40 V
-
-
-
Surface Mount
0603 (1608 Metric)
2-DSN (1.6x0.8), (0603)
150°C (Max)
TS4448 RGG
TS4448 RGG
DIODE STANDARD 100V 125MA 0603
Taiwan Semiconductor Corporation
849
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.05996
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
125mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
100 nA @ 80 V
1pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603
-40°C ~ 125°C
DIODE STANDARD 75V 150MA 0603
TS4148C
DIODE STANDARD 75V 150MA 0603
Taiwan Semiconductor Corporation
0
In Stock
10,000 : $0.03760
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Discontinued at Digi-Key
Standard
75 V
150mA
1.25 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603
-55°C ~ 150°C
ESD24VP1-TP
B5819P1L-TP
DIODE SCHOTTKY 40V 1A DFN16082
MCC (Micro Commercial Components)
0
In Stock
Check Lead Time
60,000 : $0.04208
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Active
Schottky
40 V
1A
540 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
100 µA @ 40 V
150pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
DFN1608-2
-55°C ~ 125°C
CDBU0130R
CDSUR4448-HF
DIODE STANDARD 80V 125MA 0603
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.05218
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Standard
80 V
125mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
9 ns
100 nA @ 80 V
9pF @ 500mV, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603/SOD-523F
-40°C ~ 125°C
CDBU0130R
CDBUR00340-HF
DIODE SCHOTTKY 40V 30MA 0603
Comchip Technology
0
In Stock
8,000
Factory
Check Lead Time
4,000 : $0.05555
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 40 V
1.5pF @ 1V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603/SOD-523F
125°C
CDBU0130R
CDBUR0230L-HF
DIODE SCHOTTKY 30V 200MA 0603
Comchip Technology
0
In Stock
24,000
Factory
Check Lead Time
4,000 : $0.05555
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Schottky
30 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 10 V
-
-
-
Surface Mount
0603 (1608 Metric)
0603/SOD-523F
125°C
CDSUC4148-HF
CDBUC40-HF
DIODE SCHOTTKY 40V 200MA 0603C
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.05707
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Schottky
40 V
200mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
5pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
-65°C ~ 125°C
0
In Stock
4,000 : $0.05953
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Not For New Designs
Schottky
35 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 10 V
-
-
-
Surface Mount
0603 (1608 Metric)
0603
-40°C ~ 125°C
CDSUC4148-HF
CDBUR54-HF
DIODE SCHOTTKY 30V 200MA 0603C
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.06028
Box
-
-
Box
Active
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
125°C
CDSUC4148-HF
CDBUR42-HF
DIODE SCHOTTKY 30V 200MA 0603C
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.06028
Box
-
-
Box
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
125°C
CDSUC4148-HF
CDBUR40-HF
DIODE SCHOTTKY 40V 200MA 0603C
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.06028
Box
-
-
Box
Active
Schottky
40 V
200mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
5pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
125°C
CDSUC4148-HF
CDBUR43-HF
DIODE SCHOTTKY 30V 200MA 0603C
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.06028
Box
-
-
Box
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
125°C
CDSUC4148-HF
CDBUR70-HF
DIODE SCHOTTKY 70V 70MA 0603C
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.06039
Box
-
-
Box
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
100 nA @ 50 V
2pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
125°C
0603-E-__
CDBUR0140L-HF
DIODE SCHOTTKY 40V 100MA 0603
Comchip Technology
0
In Stock
84,000
Factory
Check Lead Time
4,000 : $0.06565
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Schottky
40 V
100mA
550 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 10 V
6pF @ 10V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603/SOD-523F
125°C
Showing
of 80

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.