SiC (Silicon Carbide) Schottky Single Diodes

Results: 1,712
Stocking Options
Environmental Options
Media
Exclude
1,712Results
Applied FiltersRemove All

Showing
of 1,712
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA, SMB
DIODE SIL CARB 650V 1A DO214AA
Navitas Semiconductor, Inc.
34,156
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.99000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
1A
2 V @ 1 A
No Recovery Time > 500mA (Io)
0 ns
10 µA @ 6.5 V
76pF @ 1V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 1200V 2A PGTO2522
Infineon Technologies
25,727
In Stock
1 : $2.33000
Cut Tape (CT)
2,500 : $0.67768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
2A
1.65 V @ 2 A
No Recovery Time > 500mA (Io)
0 ns
18 µA @ 1200 V
182pF @ 1V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-2
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 600V 13.5A TO252
Wolfspeed, Inc.
5,154
In Stock
1 : $2.62000
Cut Tape (CT)
2,500 : $0.78054
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
600 V
13.5A
1.8 V @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 600 V
251pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 1200V 10A TO2522
Wolfspeed, Inc.
18,105
In Stock
1 : $2.84000
Cut Tape (CT)
2,500 : $0.85783
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
10A
1.8 V @ 2 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 1200 V
167pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 1200V 10A TO2522
Wolfspeed, Inc.
11,658
In Stock
1 : $2.84000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
10A
1.8 V @ 2 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 1200 V
167pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
DPAK
DIODE SIL CARBIDE 1200V 5A DPAK
STMicroelectronics
11,704
In Stock
1 : $3.08000
Cut Tape (CT)
2,500 : $0.98901
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
5A
1.5 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
12 µA @ 1200 V
190pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-40°C ~ 175°C
DPAK
DIODE SIL CARBIDE 650V 10A DPAK
STMicroelectronics
8,338
In Stock
1 : $3.26000
Cut Tape (CT)
2,500 : $1.02462
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
10A
1.75 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
100 µA @ 650 V
480pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-40°C ~ 175°C
TO-220-2
DIODE SIL CARB 600V 19A TO220-2
Wolfspeed, Inc.
7,159
In Stock
1 : $3.55000
Tube
Tariff may apply if shipping to the United States
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
19A
1.8 V @ 6 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
294pF @ 0V, 1MHz
-
-
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
C3D02060F
DIODE SIC 600V 11.5A TO220-F2
Wolfspeed, Inc.
7,070
In Stock
1 : $3.55000
Tube
Tariff may apply if shipping to the United States
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
11.5A
1.8 V @ 6 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
294pF @ 0V, 1MHz
-
-
Through Hole
TO-220-2 Full Pack
TO-220-F2
-55°C ~ 175°C
PG-VSON-4
DIODE SIL CARB 650V 8A PGVSON4
Infineon Technologies
290
In Stock
1 : $3.62000
Cut Tape (CT)
3,000 : $1.18475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
8A
1.7 V @ 8 A
No Recovery Time > 500mA (Io)
0 ns
140 µA @ 650 V
250pF @ 1V, 1MHz
-
-
Surface Mount
4-PowerTSFN
PG-VSON-4
-55°C ~ 150°C
SDUR1560W
DIODE SIL CARB 1200V 15A TO247AC
SMC Diode Solutions
1,570
In Stock
1 : $3.63000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
15A
1.8 V @ 15 A
No Recovery Time > 500mA (Io)
0 ns
35 µA @ 1200 V
1200pF @ 0V, 1MHz
-
-
Through Hole
TO-247-2
TO-247AC
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 1200V 8A PGTO2522
Infineon Technologies
3,014
In Stock
1 : $3.64000
Cut Tape (CT)
2,500 : $1.19025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
8A
1.95 V @ 8 A
No Recovery Time > 500mA (Io)
0 ns
40 µA @ 1200 V
365pF @ 1V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-2
-55°C ~ 175°C
UJ3D06508TS
DIODE SIL CARBIDE 1200V 2A TO220
onsemi
6,499
In Stock
7,000
Factory
1 : $3.96000
Tube
-
-
Tube
Last Time Buy
SiC (Silicon Carbide) Schottky
1200 V
2A
1.6 V @ 5 A
No Recovery Time > 500mA (Io)
0 ns
22 µA @ 1200 V
109pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
TO-247-2
DIODE SIL CARB 1700V 21A TO2472
SemiQ
2,534
In Stock
1 : $4.34000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
1700 V
21A
1.65 V @ 5 A
No Recovery Time > 500mA (Io)
0 ns
20 µA @ 1700 V
347pF @ 1V, 1MHz
-
-
Through Hole
TO-247-2
TO-247-2
-55°C ~ 175°C
DO-214AA, SMB
DIODE SIL CARBIDE 1.2KV 1A SMB
Navitas Semiconductor, Inc.
25,460
In Stock
1 : $4.43000
Cut Tape (CT)
3,000 : $1.55375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
1A
1.8 V @ 1 A
No Recovery Time > 500mA (Io)
0 ns
5 µA @ 1200 V
61pF @ 1V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 175°C
GE12MPS06E
DIODE SIL CARB 1200V 29A TO2522
Navitas Semiconductor, Inc.
4,300
In Stock
1 : $4.48000
Cut Tape (CT)
2,500 : $2.46410
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
SiC (Silicon Carbide) Schottky
1200 V
29A
1.8 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
5 µA @ 1200 V
367pF @ 1V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
PG-VSON-4
DIODE SIL CARB 650V 12A PGVSON4
Infineon Technologies
5,782
In Stock
1 : $4.87000
Cut Tape (CT)
3,000 : $1.76825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
12A
1.7 V @ 12 A
No Recovery Time > 500mA (Io)
0 ns
190 µA @ 650 V
360pF @ 1V, 1MHz
-
-
Surface Mount
4-PowerTSFN
PG-VSON-4
-55°C ~ 150°C
TO-220-2
DIODE SIC 1.2KV 10A PGTO2201
Infineon Technologies
2,760
In Stock
1 : $4.98000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
10A
1.8 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
62 µA @ 1200 V
525pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2-1
-55°C ~ 175°C
TO-220-2
DIODE SIL CARB 600V 30A TO220-2
Wolfspeed, Inc.
4,390
In Stock
1 : $5.17000
Tube
Tariff may apply if shipping to the United States
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
30A
1.8 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
480pF @ 0V, 1MHz
-
-
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
C3D06060G
DIODE SIL CARB 600V 29A TO263-2
Wolfspeed, Inc.
1,295
In Stock
1 : $5.17000
Tube
Tariff may apply if shipping to the United States
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
29A
1.8 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
480pF @ 0V, 1MHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-2
-55°C ~ 175°C
IDH20G65C6XKSA1
DIODE SIL CARB 650V 27A PGTO220
Infineon Technologies
2,441
In Stock
1 : $5.22000
Tube
-
-
Tube
Active
SiC (Silicon Carbide) Schottky
650 V
27A
1.35 V @ 12 A
No Recovery Time > 500mA (Io)
0 ns
40 µA @ 420 V
594pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2
-55°C ~ 175°C
DO-214AA, SMB
DIODE SIL CARB 1200V 2A DO214AA
Navitas Semiconductor, Inc.
2,769
In Stock
1 : $5.33000
Cut Tape (CT)
3,000 : $1.99375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
2A
1.8 V @ 1 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 1200 V
131pF @ 1V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 1200V 19A TO2522
Wolfspeed, Inc.
6,208
In Stock
1 : $5.56000
Tube
Tariff may apply if shipping to the United States
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
19A
1.8 V @ 5 A
No Recovery Time > 500mA (Io)
0 ns
150 µA @ 1200 V
390pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
TO-220-2
DIODE SIL CARB 1200V 19A TO220
Wolfspeed, Inc.
2,398
In Stock
1 : $5.56000
Tube
Tariff may apply if shipping to the United States
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
19A
1.8 V @ 5 A
No Recovery Time > 500mA (Io)
0 ns
150 µA @ 1200 V
390pF @ 0V, 1MHz
-
-
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
TO-220-2
DIODE SIL CARB 600V 12A PGTO2201
Infineon Technologies
1,263
In Stock
1 : $6.42000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
12A
2.1 V @ 12 A
No Recovery Time > 500mA (Io)
0 ns
100 µA @ 600 V
310pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2-1
-55°C ~ 175°C
Showing
of 1,712

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.