Super Barrier Single Diodes

Results: 251
Stocking Options
Environmental Options
Media
Exclude
251Results
Applied FiltersRemove All

Showing
of 251
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PowerDI 123
DIODE SBR 200V 1A POWERDI 123
Diodes Incorporated
104,808
In Stock
54,000
Factory
1 : $0.26000
Cut Tape (CT)
3,000 : $0.11009
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
1A
820 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
50 µA @ 200 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
ZXTP26020DMFTA
DIODE SBR 40V 1A DFN1411-3
Diodes Incorporated
6,389
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.08217
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
1A
490 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
-
-
Surface Mount
3-UDFN
DFN1411-3
-65°C ~ 150°C
214,229
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.15741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
5A
530 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 50 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SOT-23-3
DIODE SBR 60V 900MA SOT233
Diodes Incorporated
47,939
In Stock
129,000
Factory
1 : $0.35000
Cut Tape (CT)
3,000 : $0.08686
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
900mA
530 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
19pF @ 25V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
PowerDI 123
DIODE SBR 40V 3A POWERDI 123
Diodes Incorporated
20,572
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.23661
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
470 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
PowerDI 123
DIODE SBR 40V 3A POWERDI 123
Diodes Incorporated
2,656
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10807
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
530 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
30 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
SOD-323
DIODE SBR 30V 1A SOD323
Diodes Incorporated
21,811
In Stock
213,000
Factory
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12524
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
30 V
1A
460 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 30 V
-
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
31-DO-201AD
DIODE SBR 45V 12A DO201AD
Diodes Incorporated
49,100
In Stock
46,800
Factory
1 : $0.50000
Cut Tape (CT)
1,200 : $0.39150
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Super Barrier
45 V
12A
480 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 45 V
-
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
9,147
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.25245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
150 V
2A
800 mV @ 2 A
Standard Recovery >500ns, > 200mA (Io)
-
75 µA @ 150 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
PDS1045Q-13D
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
47,392
In Stock
1 : $0.53000
Cut Tape (CT)
1,500 : $0.37370
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
PDS1045Q-13D
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
5,432
In Stock
1 : $0.59000
Cut Tape (CT)
1,500 : $0.37774
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
PDS1045Q-13D
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
15,235
In Stock
1 : $0.80000
Cut Tape (CT)
5,000 : $0.35442
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Standard Recovery >500ns, > 200mA (Io)
-
500 µA @ 50 V
-
Automotive
AEC-Q101
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 50V 10A POWERDI5
Diodes Incorporated
5,745
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.26730
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
10A
450 mV @ 10 A
Standard Recovery >500ns, > 200mA (Io)
-
300 µA @ 50 V
-
Automotive
AEC-Q101
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
PDS1045Q-13D
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
31,945
In Stock
1 : $0.88000
Cut Tape (CT)
5,000 : $0.37125
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
TO-252-2
DIODE SBR 300V 10A TO252 TYPE TH
Diodes Incorporated
7,412
In Stock
142,500
Factory
1 : $1.20000
Cut Tape (CT)
2,500 : $0.33584
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
300 V
10A
920 mV @ 10 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 300 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK) Type TH
-55°C ~ 175°C
PDS1045Q-13D
DIODE SBR 45V 10A POWERDI5
Diodes Incorporated
16,595
In Stock
1 : $1.21000
Cut Tape (CT)
5,000 : $0.28155
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
45 V
10A
470 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 200V 10A POWERDI5
Diodes Incorporated
14,015
In Stock
1 : $1.45000
Cut Tape (CT)
5,000 : $0.50292
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
10A
880 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 200 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
MFG_SBR12U45LH1
DIODE SBR 45V 12A POWERDI5SP
Diodes Incorporated
13,337
In Stock
96,000
Factory
1 : $2.27000
Cut Tape (CT)
3,000 : $0.70785
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
45 V
12A
500 mV @ 12 A
Standard Recovery >500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Surface Mount
PowerDI™ 5SP
PowerDI5SP™
-65°C ~ 150°C
PowerDI 123
DIODE SBR 60V 3A POWERDI 123
Diodes Incorporated
12,830
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.10100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
PowerDI 123
DIODE SBR 30V 3A POWERDI 123
Diodes Incorporated
16,154
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.18887
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
30 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
X2-DFN
DIODE SBR 20V 700MA X2DFN10062
Diodes Incorporated
46,380
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.05050
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
700mA
550 mV @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 20 V
-
-
-
Surface Mount
0402 (1006 Metric)
X2-DFN1006-2
-65°C ~ 150°C
SOD 123
DIODE SBR 60V 500MA SOD123
Diodes Incorporated
6,723
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.13860
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
500mA
500 mV @ 500 mA
Standard Recovery >500ns, > 200mA (Io)
-
100 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
X1-DFN
DIODE SBR 40V 250MA X1DFN10062
Diodes Incorporated
33,529
In Stock
150,000
Factory
1 : $0.28000
Cut Tape (CT)
3,000 : $0.09696
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
250mA
590 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 40 V
-
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 150°C
14,672
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.07373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
PowerDI 123
DIODE SBR 40V 3A POWERDI 123
Diodes Incorporated
22,327
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.10100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
490 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
180 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
Showing
of 251

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.