Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
IDP20C65D2XKSA1
DIODE 650V 20A RAPID2 TO220-3
Infineon Technologies
584
In Stock
1 : $1.77000
Tube
Tube
Active1 Pair Common CathodeStandard650 V10A2.2 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)28 ns40 µA @ 650 V-40°C ~ 175°CThrough HoleTO-220-3PG-TO220-3-1
AUIRFP4310Z BACK
IDW80C65D2XKSA1
DIODE 650V 80A CC RAPID2 TO247-3
Infineon Technologies
55
In Stock
1 : $3.74000
Tube
Tube
Active1 Pair Common CathodeStandard650 V40A2.2 V @ 40 AFast Recovery =< 500ns, > 200mA (Io)36 ns40 µA @ 650 V-40°C ~ 175°CThrough HoleTO-247-3PG-TO247-3
PG-TO247-3
IDW30C65D2XKSA1
DIODE 650V 30A RAPID2 TO247-3
Infineon Technologies
240
In Stock
1 : $2.56000
Tube
Tube
Active1 Pair Common CathodeStandard650 V15A2.2 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)32 ns40 µA @ 650 V-40°C ~ 175°CThrough HoleTO-247-3PG-TO247-3-1
AUIRFP4310Z BACK
IDW20C65D2XKSA1
DIODE 650V 20A RAPID2 TO247-3
Infineon Technologies
12
In Stock
1 : $2.55000
Tube
Tube
Active1 Pair Common CathodeStandard650 V10A2.2 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)30 ns40 µA @ 650 V-40°C ~ 175°CThrough HoleTO-247-3PG-TO247-3
TO-220-3
IDP30C65D2XKSA1
DIODE 650V 30A RAPID2 TO220-3
Infineon Technologies
0
In Stock
Check Lead Time
153 : $1.46000
Bulk
500 : $1.63486
Tube
Bulk
Tube
Active1 Pair Common CathodeStandard650 V15A2.2 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)31 ns40 µA @ 650 V-40°C ~ 175°CThrough HoleTO-220-3PG-TO220-3
Showing
of 5

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.