Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
718,424 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.02101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
1,801,507 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.02610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
850,587 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.02525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
842,911 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
709,381 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Series Connection | Standard | 100 V | 200mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
37,150 In Stock | 1 : $0.34000 Cut Tape (CT) 10,000 : $0.05010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Series Connection | Standard | 100 V | 200mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
252,256 In Stock | 1 : $0.31000 Cut Tape (CT) 5,000 : $0.04686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 90 V | 170mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | 3-XDFN Exposed Pad | DFN1010D-3 | |||
4,400 In Stock | 1 : $0.27000 Cut Tape (CT) 5,000 : $0.04203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1412D-3 | |||
0 Marketplace | Active | Bulk | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Bulk | Obsolete | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 2 Pair Series Connection | Standard | 100 V | 200mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 2 Pair Series Connection | Standard | 100 V | 200mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
0 Marketplace | Active | Bulk | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |