Diode Arrays

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DD380N22KOFXPSA1
DIODE MOD GP 2200V 393A BGPB50AT
Infineon Technologies
3
In Stock
1 : $194.72000
Bulk
-
Bulk
Active
1 Pair Series Connection
Standard
2200 V
393A
1.16 V @ 800 A
Standard Recovery >500ns, > 200mA (Io)
25 mA @ 2200 V
150°C
-
-
Chassis Mount
Module
BG-PB50AT-1
DD380N22KOFXPSA1
DIODE MOD GP 2200V 393A BGPB50AT
Infineon Technologies
5
In Stock
1 : $185.45000
Bulk
-
Bulk
Obsolete
1 Pair Series Connection
Standard
2200 V
393A
1.16 V @ 800 A
Standard Recovery >500ns, > 200mA (Io)
25 mA @ 2200 V
150°C
-
-
Chassis Mount
Module
BG-PB50AT-1
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.