Diode Arrays

Results: 623
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Diode Configuration
1 Pair Common Anode1 Pair Common Cathode1 Pair Series Connection2 Independent2 Pair CA + CC2 Pair Common Anode2 Pair Common Cathode2 Pair Series Connection3 Independent4 Independent
Technology
SchottkySiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
3 V5 V20 V25 V30 V35 V40 V45 V60 V65 V70 V75 V
Current - Average Rectified (Io) (per Diode)
10mA (DC)15mA25mA30mA30mA (DC)50mA80mA100mA120mA (DC)125mA200mA200mA (DC)
Voltage - Forward (Vf) (Max) @ If
290 mV @ 1 mA350 mV @ 10 mA370 mV @ 1 mA390 mV @ 1 A400 mV @ 1 A400 mV @ 2 A425 mV @ 3 A430 mV @ 100 mA430 mV @ 500 mA430 mV @ 1 A450 mV @ 10 mA450 mV @ 100 mA
Speed
-Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns4 ns7.4 ns8.2 ns8.3 ns8.4 ns8.9 ns9.3 ns10.7 ns11.4 ns11.8 ns12.3 ns
Current - Reverse Leakage @ Vr
5 nA @ 75 V10 nA @ 20 V10 nA @ 80 V35 nA @ 30 V100 nA @ 15 V100 nA @ 70 V100 nA @ 80 V200 nA @ 70 V500 nA @ 10 V500 nA @ 30 V500 nA @ 80 V700 nA @ 1 V
Operating Temperature - Junction
125°C125°C (Max)150°C150°C (Max)175°C175°C (Max)
Mounting Type
Surface MountThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-3536-SMD (5 Leads), Flat Lead6-SMD (5 Leads), Flat Leads6-TSSOP, SC-88, SOT-3638-SMD8-XFDFNSC-70, SOT-323SC-74, SOT-457SC-74A, SOT-753SC-75-4, SOT-543SC-75, SOT-416SC-82A, SOT-343
Supplier Device Package
8-HMD (1.6x0.8)CPDEMD3EMD3FEMD4EMD6LPDSLPTSSMD3SMD5SMT6SOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
623Results
Search Entry

Showing
of 623
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LPDS (TO-263S)
RBR40NS60AFHTL
DIODE ARRAY SCHOTT 60V 40A LPDS
Rohm Semiconductor
4,042
In Stock
1 : $2.01000
Cut Tape (CT)
1,000 : $0.95586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
60 V
40A
600 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
800 µA @ 60 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
LPDS
TO-247N
SCS240AE2GC11
DIODE ARR SIC SCHOT 650V TO247N
Rohm Semiconductor
442
In Stock
1 : $12.91000
Tube
-
Tube
Active
1 Pair Common Cathode
SiC (Silicon Carbide) Schottky
650 V
20A (DC)
1.55 V @ 20 A
No Recovery Time > 500mA (Io)
0 ns
400 µA @ 600 V
175°C
-
-
Through Hole
TO-247-3
TO-247N
EMD3F
RB558WMTL
DIODE ARR SCHOTT 30V 100MA EMD3F
Rohm Semiconductor
18,104
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
100mA
490 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 10 V
125°C (Max)
-
-
Surface Mount
SC-89, SOT-490
EMD3F
UMD3F
DAN202UMTL
DIODE ARRAY GP 80V 100MA UMD3F
Rohm Semiconductor
12,496
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.03295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-85
UMD3F
SBA120CS-AUR1A1XXX
BAT54SHYT116
DIODE ARR SCHOTT 30V 200MA SOT23
Rohm Semiconductor
1,883
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.11375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
2 µA @ 25 V
150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SC-75-3_EMT3
RB548WTL
DIODE ARR SCHOTT 30V 100MA EMD3
Rohm Semiconductor
112,806
In Stock
This product has a maximum purchase limit
1 : $0.30000
Cut Tape (CT)
3,000 : $0.09250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
100mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 10 V
125°C (Max)
-
-
Surface Mount
SC-75, SOT-416
EMD3
SMD3
DAN202KT146
DIODE ARRAY GP 80V 100MA SMD3
Rohm Semiconductor
54,746
In Stock
This product has a maximum purchase limit
1 : $0.33000
Cut Tape (CT)
3,000 : $0.03923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMD3
SMD3
DAN217T146
DIODE ARRAY GP 80V 100MA SMD3
Rohm Semiconductor
30,622
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMD3
SC-75-3_EMT3
DA221TL
DIODE ARRAY GP 20V 100MA EMD3
Rohm Semiconductor
46,605
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.07652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
20 V
100mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
100 nA @ 15 V
150°C (Max)
-
-
Surface Mount
SC-75, SOT-416
EMD3
UMD3F
DAN217UMTL
DIODE ARRAY GP 80V 100MA UMD3F
Rohm Semiconductor
81,715
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.04393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
200 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-85
UMD3F
DAN217WMTL
DAN217WMTL
DIODE ARRAY GP 80V 100MA EMD3F
Rohm Semiconductor
26,639
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-89, SOT-490
EMD3F
UMD3
DAN217UT106
DIODE ARRAY GP 80V 100MA UMD3
Rohm Semiconductor
12,219
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.04808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1 Pair Series Connection
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
200 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
UMD3
UMD3
RB706F-40T106
DIODE ARR SCHOTT 40V 30MA UMD3
Rohm Semiconductor
23,151
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.13408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
125°C (Max)
-
-
Surface Mount
SC-70, SOT-323
UMD3
SMD3
DAP202KT146
DIODE ARRAY GP 80V 100MA SMD3
Rohm Semiconductor
10,531
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMD3
SOT 363
UMN11NTN
DIODE ARRAY GP 80V 100MA UMD6
Rohm Semiconductor
21,043
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.14153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Common Cathode
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
UMD6
BAS40xW-Ax1XX
RB508FM-40CFHT106
DIODE ARR SCHOTT 40V 80MA SOT323
Rohm Semiconductor
5,706
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.14302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
40 V
80mA
590 mV @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
35 nA @ 30 V
150°C
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
BAS40xW-Ax1XX
RB508FM-40SFHT106
DIODE ARR SCHOTT 40V 80MA SOT323
Rohm Semiconductor
2,261
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.14302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
80mA
590 mV @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
35 nA @ 30 V
150°C
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
SC-74, SOT-457
IMN10T108
DIODE ARRAY GP 80V 100MA SMT6
Rohm Semiconductor
11,517
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.15195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 Independent
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-74, SOT-457
SMT6
UMD3
RB715FT106
DIODE ARR SCHOTT 40V 30MA UMD3
Rohm Semiconductor
9,171
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
125°C (Max)
-
-
Surface Mount
SC-70, SOT-323
UMD3
SBA120CS-AUR1A1XXX
BAV99HYFHT116
DIODE ARRAY GP 80V 215MA SOT23
Rohm Semiconductor
7,066
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
80 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
100 nA @ 80 V
150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SMD3
RB425DT146
DIODE ARR SCHOTT 40V 100MA SMD3
Rohm Semiconductor
3,155
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.12961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
40 V
100mA
550 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 10 V
125°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMD3
SC-74, SOT-457
IMN11T110
DIODE ARRAY GP 80V 100MA SMT6
Rohm Semiconductor
6,000
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.16387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
2 Pair Common Cathode
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-74, SOT-457
SMT6
SOT 363
UMP11NTN
DIODE ARRAY GP 80V 100MA UMD6
Rohm Semiconductor
27,933
In Stock
This product has a maximum purchase limit
1 : $0.51000
Cut Tape (CT)
3,000 : $0.13752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Common Anode
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
UMD6
SOT-23-3
RB706D-40T146
DIODE ARR SCHOTT 40V 15MA SMD3
Rohm Semiconductor
7,966
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
15mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
125°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMD3
TSOT-23-5
RR274EA-400TR
DIODE ARRAY GP 400V 500MA TSMD5
Rohm Semiconductor
6,083
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
Standard
400 V
500mA
1.1 V @ 500 mA
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
150°C (Max)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSMD5
Showing
of 623

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.