Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BAS40-04-7-F
DIODE ARR SCHOTT 40V 200MA SOT23
Diodes Incorporated
143,930
In Stock
10,314,000
Factory
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky40 V200mA (DC)1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed5 ns200 nA @ 30 V-55°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
MMBD4148SE-TP
MMBD4148SE-TP
DIODE ARRAY GP 75V 200MA SOT23
Micro Commercial Co
67,719
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard75 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.