Diode Arrays

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Series
-SBR®
Technology
StandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
40 V300 V
Current - Average Rectified (Io) (per Diode)
5A10A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 5 A1.25 V @ 10 A
Current - Reverse Leakage @ Vr
20 µA @ 300 V500 µA @ 40 V
Operating Temperature - Junction
-65°C ~ 150°C175°C (Max)
Package / Case
TO-220-3 Full PackTO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220ABTO-220FP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
TO-220FP
STTH2003CFP
DIODE ARRAY GP 300V 10A TO220FP
STMicroelectronics
55,751
In Stock
1 : $1.84000
Tube
-
Tube
Active1 Pair Common CathodeStandard300 V10A1.25 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)35 ns20 µA @ 300 V175°C (Max)Through HoleTO-220-3 Full PackTO-220FP
ITO-220AB
SBR10U40CTFP
DIODE ARR SBR 40V 5A ITO220AB
Diodes Incorporated
41
In Stock
1,000
Factory
1 : $1.37000
Tube
Tube
Active1 Pair Common CathodeSuper Barrier40 V5A440 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V-65°C ~ 150°CThrough HoleTO-220-3 Full Pack, Isolated TabITO-220AB
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.