Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
MBR10100CT-BP
DIODE ARRAY SCHOTTKY 100V TO220
Micro Commercial Co
5,000
In Stock
1 : $1.01000
Tube
-
Tube
Active1 Pair Common CathodeSchottky100 V10A850 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)200 µA @ 100 V-55°C ~ 150°CThrough HoleTO-220-3TO-220AB
0
In Stock
Check Lead Time
5,000 : $0.45070
Bulk
-
Bulk
Active1 Pair Common CathodeSchottky100 V10A800 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)10 µA @ 100 V-55°C ~ 175°CThrough HoleTO-220-3TO-220AB
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.