Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,289 In Stock | 1 : $0.89000 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Schottky | 200 V | 20A | 950 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 200 V | 150°C (Max) | Through Hole | TO-220-3 | TO-220AB | ||
545 In Stock | 1 : $1.16000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 20A | 950 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 200 V | -55°C ~ 175°C | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock Check Lead Time | 5,000 : $0.56481 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Schottky | 200 V | 20A | 900 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 200 V | -55°C ~ 175°C | Through Hole | TO-220-3 | TO-220AB |