Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
BAT54ST-TP
BAT54ST-TP
DIODE ARRAY SCHOTTKY 30V SOT523
Micro Commercial Co
198,887
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V-55°C ~ 125°CSurface MountSOT-523SOT-523
BAT54SWT-TP
BAT54SWT-TP
DIODE ARRAY SCHOTTKY 30V SOT323
Micro Commercial Co
45,454
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA (DC)1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V-55°C ~ 125°CSurface MountSC-70, SOT-323SOT-323
BAT54S-TP
BAT54S-TP
DIODE ARRAY SCHOTTKY 30V SOT23
Micro Commercial Co
114,413
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA (DC)1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V-55°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23
BAT54SHE3-TP
BAT54SHE3-TP
SMALL SIGNAL SCHOTTKY DIODES 30V
Micro Commercial Co
14,356
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 75 V-55°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23
BAT54SDW-TP
BAT54SDW-TP
DIODE ARRAY SCHOTTKY 30V SOT363
Micro Commercial Co
9,180
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair Series ConnectionSchottky30 V200mA (DC)1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V-65°C ~ 125°CSurface Mount6-TSSOP, SC-88, SOT-363SOT-363
BAT54SWTHE3-TP
BAT54SWTHE3-TP
0.2A SCHOTTKY BARRIER RECTIFIERS
Micro Commercial Co
5,930
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.05803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V-55°C ~ 125°CSurface MountSC-70, SOT-323SOT-323
0
In Stock
Check Lead Time
3,000 : $0.05580
Bulk
-
Bulk
Active1 Pair Series ConnectionSchottky40 V300mA900 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)5 ns1 µA @ 30 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23
0
In Stock
Active
-
Bulk
Active1 Pair Series ConnectionSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V-55°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23
Showing
of 8

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.