Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
917,498 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.02530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
598,615 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.04259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Series Connection | Standard | 100 V | 200mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
793,444 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
622,638 In Stock | 1 : $0.13000 Cut Tape (CT) 10,000 : $0.01775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
606,422 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.02036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
142,636 In Stock | 1 : $0.22000 Cut Tape (CT) 5,000 : $0.03377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 90 V | 170mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | 3-XDFN Exposed Pad | DFN1010D-3 | |||
26,012 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.04986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Series Connection | Standard | 100 V | 200mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
4,320 In Stock | 1 : $0.23000 Cut Tape (CT) 5,000 : $0.04078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1412D-3 | |||
0 In Stock | 10,000 : $0.03073 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 2 Pair Series Connection | Standard | 100 V | 200mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | - | - | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Series Connection | Standard | 100 V | 200mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 2 Pair Series Connection | Standard | 100 V | 200mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 2 Pair Series Connection | Standard | 100 V | 200mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 |